Part Details for DBLS205GC1G by Taiwan Semiconductor
Overview of DBLS205GC1G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DBLS205GC1G
DBLS205GC1G CAD Models
DBLS205GC1G Part Data Attributes
|
DBLS205GC1G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DBLS205GC1G
Taiwan Semiconductor
Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon, GREEN, PLASTIC, DBLS, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | GREEN, PLASTIC, DBLS, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for DBLS205GC1G
This table gives cross-reference parts and alternative options found for DBLS205GC1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBLS205GC1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DBLS205G | Taiwan Semiconductor | $0.4501 | Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon, GREEN, PLASTIC, DBLS, 4 PIN | DBLS205GC1G vs DBLS205G |
DBLS205G | Fagor Electrónica | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon, LEAD FREE, PLASTIC, DF-S, 4 PIN | DBLS205GC1G vs DBLS205G |
DBLS205GC1 | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DBLS, 4 PIN | DBLS205GC1G vs DBLS205GC1 |
DBLS205GRDG | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon, GREEN, PLASTIC, DBLS, 4 PIN | DBLS205GC1G vs DBLS205GRDG |
RS205M | Uniohm Corp | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon, RS-2M, 4 PIN | DBLS205GC1G vs RS205M |
DBLS205GRD | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DBLS, 4 PIN | DBLS205GC1G vs DBLS205GRD |
RS205 | Uniohm Corp | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon, RS-2, 4 PIN | DBLS205GC1G vs RS205 |