Part Details for DBLS204G by Taiwan Semiconductor
Overview of DBLS204G by Taiwan Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBLS204G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-DBLS204GCT-ND
|
DigiKey | BRIDGE RECT 1PHASE 400V 2A DBLS Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4746 In Stock |
|
$0.1998 / $0.7700 | Buy Now |
DISTI #
DBLS204G
|
Avnet Americas | Diode Rectifier Bridge Quad 400V 2A 4-Pin DBLS T/R - Tape and Reel (Alt: DBLS204G) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1088 | Buy Now |
DISTI #
821-DBLS204G
|
Mouser Electronics | Bridge Rectifiers 2A, 400V, Standard Bridge Rectifier RoHS: Compliant | 2790 |
|
$0.1990 / $0.6000 | Buy Now |
|
Future Electronics | Bridge Rectifiers 2A, 400V, Standard Bridge Rectifier RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1900 / $0.2050 | Buy Now |
DISTI #
DBLS204G-TSC
|
TME | Bridge rectifier: single-phase, Urmax: 400V, If: 2A, Ifsm: 50A, DBLS Min Qty: 1 | 0 |
|
$0.2870 / $0.5510 | RFQ |
DISTI #
DBLS204G
|
EBV Elektronik | Diode Rectifier Bridge Quad 400V 2A 4-Pin DBLS T/R (Alt: DBLS204G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days | EBV - 13500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 10500 |
|
$0.2239 / $0.2419 | Buy Now |
Part Details for DBLS204G
DBLS204G CAD Models
DBLS204G Part Data Attributes
|
DBLS204G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DBLS204G
Taiwan Semiconductor
Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, GREEN, PLASTIC, DBLS, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Breakdown Voltage-Min | 400 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for DBLS204G
This table gives cross-reference parts and alternative options found for DBLS204G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBLS204G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBLS204GRDG | Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, GREEN, PLASTIC, DBLS, 4 PIN | Taiwan Semiconductor | DBLS204G vs DBLS204GRDG |
CBR2-D040S | Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, SMDIP-4 | Central Semiconductor Corp | DBLS204G vs CBR2-D040S |
2W04MB0 | Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, WOB, 4 PIN | Taiwan Semiconductor | DBLS204G vs 2W04MB0 |
DBLS204GC1G | Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, GREEN, PLASTIC, DBLS, 4 PIN | Taiwan Semiconductor | DBLS204G vs DBLS204GC1G |
DBL204G | Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, GREEN, PLASTIC, DBL, 4 PIN | Taiwan Semiconductor | DBLS204G vs DBL204G |
DI204S | Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, ROHS COMPLIANT, SURFACE MOUNT, PLASTIC, DIP-4 | PanJit Semiconductor | DBLS204G vs DI204S |
FRS204L | Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, RL-2L, 4 PIN | Rectron Semiconductor | DBLS204G vs FRS204L |
RS204 | Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, RS-2, 4 PIN | Uniohm Corp | DBLS204G vs RS204 |
DI204 | Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DIP-4 | PanJit Semiconductor | DBLS204G vs DI204 |