Part Details for DBL5W5S343A40LF by Amphenol FCi
Overview of DBL5W5S343A40LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5S343A40LF | Amphenol Communications Solutions | D-Sub Power Board-Mount Connectors, Input Output Connectors, Full Power 5W5 Socket, Straight, 40A, 500 cycles with M3 threaded insert. |
Price & Stock for DBL5W5S343A40LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73452333
|
RS | DBL5W5S343A40LF-DSUB POWER STB 5W5 SOCK | Amphenol FCI (Amphenol CS) DBL5W5S343A40LF Min Qty: 160 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$14.6200 | RFQ |
DISTI #
BRGDBL5W5S343A40LF
|
Heilind Electronics | DBL5W5S343A40LF-DSUB POWER STB | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGDBL5W5S343A40LF
|
Interstate Connecting Components | DBL5W5S343A40LF-DSUB POWER STB | 0 |
|
Buy Now |
Part Details for DBL5W5S343A40LF
DBL5W5S343A40LF CAD Models
DBL5W5S343A40LF Part Data Attributes
|
DBL5W5S343A40LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DBL5W5S343A40LF
Amphenol FCi
D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |
Alternate Parts for DBL5W5S343A40LF
This table gives cross-reference parts and alternative options found for DBL5W5S343A40LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBL5W5S343A40LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBL5W5S343A40 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket | Amphenol FCi | DBL5W5S343A40LF vs DBL5W5S343A40 |