Part Details for DBL5W5PA00LF by Amphenol FCi
Overview of DBL5W5PA00LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DBL5W5PA00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73486624
|
RS | DBL5W5PA00LF-DSUB POWER STB 5W5 PIN | Amphenol FCI (Amphenol CS) DBL5W5PA00LF Min Qty: 120 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5400 | RFQ |
DISTI #
BRGDBL5W5PA00LF
|
Heilind Electronics | DSUB POWER STB 5W5 PIN | Americas - 0 in Stock |
|
$2.8826 / $3.0292 | Buy Now |
DISTI #
BRGDBL5W5PA00LF
|
Interstate Connecting Components | DSUB POWER STB 5W5 PIN | 0 |
|
$2.8826 / $3.0292 | Buy Now |
Part Details for DBL5W5PA00LF
DBL5W5PA00LF CAD Models
DBL5W5PA00LF Part Data Attributes
|
DBL5W5PA00LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DBL5W5PA00LF
Amphenol FCi
D Subminiature Connector, 5 Contact(s), Male, Crimp Terminal, M3, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Body Length | 2.073 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S0P5 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | M3 | |
Mounting Option 2 | THREADED INSERT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | COPPER NICKEL TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |