Part Details for DBL21W1S500G00LF by Amphenol FCi
Overview of DBL21W1S500G00LF by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBL21W1S500G00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73457451
|
RS | DBL21W1S500G00LF-DSUB POWER STB 21W1 SOCK | Amphenol FCI (Amphenol CS) DBL21W1S500G00LF Min Qty: 240 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$19.5200 | RFQ |
Part Details for DBL21W1S500G00LF
DBL21W1S500G00LF CAD Models
DBL21W1S500G00LF Part Data Attributes
|
DBL21W1S500G00LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DBL21W1S500G00LF
Amphenol FCi
D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | COPPER NICKEL TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBL21W1S500G00LF
This table gives cross-reference parts and alternative options found for DBL21W1S500G00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBL21W1S500G00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEMY-21W1SB | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DBL21W1S500G00LF vs DEMY-21W1SB |
L77TWB21W1SMCSVFMRM6 | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DBL21W1S500G00LF vs L77TWB21W1SMCSVFMRM6 |
DBM-21W1S-1A7N-A191-A197 | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | DBL21W1S500G00LF vs DBM-21W1S-1A7N-A191-A197 |
DBM-21P1S-1ADN-A191-A197-146 | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal | ITT Interconnect Solutions | DBL21W1S500G00LF vs DBM-21P1S-1ADN-A191-A197-146 |
DBL21W1S543G40LF | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol FCi | DBL21W1S500G00LF vs DBL21W1S543G40LF |
DBM-21P1S-1A5N-A197-146 | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal | ITT Interconnect Solutions | DBL21W1S500G00LF vs DBM-21P1S-1A5N-A197-146 |
DBMD21X1SVA197 | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | DBL21W1S500G00LF vs DBMD21X1SVA197 |
CQBME21W1S | D Subminiature Connector, 21 Contact(s), Female, Crimp Terminal, Plug, | Carlisle Interconnect Technologies | DBL21W1S500G00LF vs CQBME21W1S |
DBMY21W1SNMB1A7NFR163 | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | DBL21W1S500G00LF vs DBMY21W1SNMB1A7NFR163 |
DAM-21W1S | D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DBL21W1S500G00LF vs DAM-21W1S |