Part Details for DBL206G-T by Taiwan Semiconductor
Overview of DBL206G-T by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBL206G-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-DBL206G-T-ND
|
DigiKey | 2A, 800V, STANDARD BRIDGE RECTIF Min Qty: 100 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3735 | Buy Now |
DISTI #
DBL206G-T
|
Avnet Americas | 2A, 800V, Standard Bridge Rectifier - Rail/Tube (Alt: DBL206G-T) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tube | 0 |
|
$0.1569 | Buy Now |
DISTI #
821-DBL206G-T
|
Mouser Electronics | Bridge Rectifiers 2A, 800V, Standard Bridge Rectifier RoHS: Compliant | 0 |
|
$0.1770 / $0.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.2130 | Buy Now |
Part Details for DBL206G-T
DBL206G-T CAD Models
DBL206G-T Part Data Attributes
|
DBL206G-T
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DBL206G-T
Taiwan Semiconductor
Bridge Rectifier Diode, 1 Phase, 2A, 800V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JESD-30 Code | R-PDIP-T4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 2 µA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |