Part Details for DBL101G C1G by Taiwan Semiconductor
Overview of DBL101G C1G by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBL101G C1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DBL101GC1G-ND
|
DigiKey | BRIDGE RECT 1PHASE 50V 1A DBL Lead time: 8 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
DISTI #
DBL101G C1G
|
Avnet Americas | Bridge Rectifier Glass Passivated Single 50V 1A 4-Pin Case DBL Tube - Rail/Tube (Alt: DBL101G C1G) RoHS: Compliant Min Qty: 5000 Package Multiple: 100 Container: Tube | 0 |
|
RFQ |
Part Details for DBL101G C1G
DBL101G C1G CAD Models
DBL101G C1G Part Data Attributes
|
DBL101G C1G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
DBL101G C1G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |