-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, Blank, 3 Phase, 4A, 1200V V(RRM), Silicon, 35 X 25 MM, 4 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR12CS-16B-T2#BH0 | Renesas Electronics Corporation | 800V-12A-Thyristor Medium Power Use | |
CR12CS-16B#BH0 | Renesas Electronics Corporation | 800V-12A-Thyristor Medium Power Use | |
CR12CM-12B#BH0 | Renesas Electronics Corporation | 600V - 12A - Thyristor Medium Power Use |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-DBI25-12A-ND
|
DigiKey | 3PH BRIDGE 35X25X4 1200V 25A Min Qty: 1 Lead time: 2 Weeks Container: Tube |
206 In Stock |
|
$3.3995 / $6.8200 | Buy Now |
DISTI #
637-DBI25-12A
|
Mouser Electronics | Bridge Rectifiers Bridge, 3phase, DBI, 1200V, 25A, 175C, 370A RoHS: Compliant | 25 |
|
$3.3600 / $6.6700 | Buy Now |
DISTI #
E02:0323_06675136
|
Arrow Electronics | Rectifier Bridge Diode Single 1.2KV 4A 5-Pin Tube Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2405 | Europe - 88 |
|
$3.3054 / $5.5683 | Buy Now |
|
Onlinecomponents.com | Bridge - 3phase - DBI - 1200V - 25A - 370A - 1.05V RoHS: Compliant | 16335 Factory Stock |
|
$3.3600 / $4.9000 | Buy Now |
DISTI #
78440568
|
Verical | Rectifier Bridge Diode Single 1.2KV 4A 5-Pin Tube Min Qty: 12 Package Multiple: 1 | Americas - 384 |
|
$4.6200 / $6.2860 | Buy Now |
DISTI #
85541936
|
Verical | Rectifier Bridge Diode Single 1.2KV 4A 5-Pin Tube Min Qty: 2 Package Multiple: 1 Date Code: 2405 | Americas - 88 |
|
$3.3719 / $5.6803 | Buy Now |
DISTI #
DBI25-12A-DIO
|
TME | Bridge rectifier: three-phase, Urmax: 1200V, If: 25A, Ifsm: 370A Min Qty: 1 | 384 |
|
$3.4400 / $5.5500 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 4 |
|
RFQ | |
|
Master Electronics | Bridge - 3phase - DBI - 1200V - 25A - 370A - 1.05V RoHS: Compliant | 16335 Factory Stock |
|
$3.3600 / $4.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DBI25-12A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
DBI25-12A
Diotec Semiconductor AG
Bridge Rectifier Diode, Blank, 3 Phase, 4A, 1200V V(RRM), Silicon, 35 X 25 MM, 4 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | 35 X 25 MM, 4 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 390 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |