Part Details for DBH25P002 by ITT Interconnect Solutions
Results Overview of DBH25P002 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DBH25P002 Information
DBH25P002 by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DBH25P002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36P8437
|
Newark | Hermetics |Itt Cannon DBH25P002 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,039.3400 / $1,104.3000 | Buy Now |
DISTI #
DBH25P002
|
Avnet Americas | MIL-C-24308 D Subminiature D*H - Bulk (Alt: DBH25P002) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$688.4888 / $1,043.3943 | Buy Now |
DISTI #
965-DBH25P002
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$1,253.0500 | Order Now |
DISTI #
ITTDBH25P002
|
Heilind Electronics | DBH25P002 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,015.6200 / $2,696.9300 | Buy Now |
DISTI #
ITTDBH25P002
|
Interstate Connecting Components | DBH25P002 | 0 |
|
Buy Now | |
DISTI #
019616-0003
|
Avnet Abacus | MILC24308 D Subminiature DH (Alt: 019616-0003) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,015.6200 / $2,696.9300 | Buy Now |
Part Details for DBH25P002
DBH25P002 CAD Models
DBH25P002 Part Data Attributes
|
DBH25P002
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBH25P002
ITT Interconnect Solutions
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 36 Weeks | |
Additional Feature | STANDARD: MIL-C-24308, POLARIZED | |
Body Breadth | 0.498 inch | |
Body Depth | 0.139 inch | |
Body Length | 2.08 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | HERMETIC | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | TIN | |
Shell Material | CARBON STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for DBH25P002
This table gives cross-reference parts and alternative options found for DBH25P002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBH25P002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DBH25P002 | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Receptacle, | DBH25P002 vs DBH25P002 |
DBH25P002 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5 Nm (4.4 in-lbs) for the screw locks, and 0.25 Nm (2.2 in-lbs) for the jackscrew.
-
Yes, the DBH25P002 is designed to withstand high-vibration environments, with a vibration resistance of 10-2000 Hz, 10G peak acceleration.
-
Yes, the DBH25P002 has a IP67 rating, making it suitable for outdoor use and able to withstand exposure to moisture and dust.
-
The operating temperature range of the DBH25P002 is -40°C to +125°C (-40°F to +257°F).
-
Yes, the DBH25P002 is designed to operate up to an altitude of 20,000 feet (6,100 meters) without derating.