Part Details for DBF71B105 by Soshin Electric Co Ltd
Overview of DBF71B105 by Soshin Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Part Details for DBF71B105
DBF71B105 CAD Models
DBF71B105 Part Data Attributes
|
DBF71B105
Soshin Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DBF71B105
Soshin Electric Co Ltd
Band Pass Filter, 2441MHz
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SOSHIN ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Attenuation Frequency-Max | 2170 MHz | |
Attenuation@Freq-Max | 35 dB | |
Center or Cutoff Frequency (fo/fc) | 2441 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 1.2 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3.9 dB | |
Length | 2.5 mm | |
Mounting Type | SURFACE MOUNT | |
Output Impedance | 50 OHM Ω | |
Packing Method | REEL | |
VSWR | 2 | |
Width | 2 mm |