Part Details for DBF310-13 by Diodes Incorporated
Overview of DBF310-13 by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBF310-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8002
|
Newark | Bridge Rectifier, 1Kv, 3A, Dbf Rohs Compliant: Yes |Diodes Inc. DBF310-13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2387 |
|
$0.2170 / $0.5820 | Buy Now |
DISTI #
DBF310-13DICT-ND
|
DigiKey | BRIDGE RECT 1PHASE 1KV 3A DBF Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
76976 In Stock |
|
$0.1614 / $0.5600 | Buy Now |
DISTI #
DBF310-13
|
Avnet Americas | Glass Passivated Bridge Rectifier 1000V 3A 4-Pin DBF T/R - Tape and Reel (Alt: DBF310-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 147000 Factory Stock |
|
$0.1247 / $0.1474 | Buy Now |
DISTI #
621-DBF310-13
|
Mouser Electronics | Bridge Rectifiers Bridge Rectifier RoHS: Compliant | 8421 |
|
$0.1800 / $0.5500 | Buy Now |
|
Future Electronics | Bridge Rectifier DBF T&R 3K PN Junction Rectifier RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1280 / $0.1370 | Buy Now |
|
Future Electronics | Bridge Rectifier DBF T&R 3K PN Junction Rectifier RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1280 / $0.1370 | Buy Now |
DISTI #
DBF310-13
|
Avnet Asia | Glass Passivated Bridge Rectifier 1000V 3A 4-Pin DBF T/R (Alt: DBF310-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1159 / $0.1296 | Buy Now |
DISTI #
DBF310-13
|
Avnet Silica | Glass Passivated Bridge Rectifier 1000V 3A 4-Pin DBF T/R (Alt: DBF310-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 9000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.1975 / $0.2123 | Buy Now |