Part Details for DBE0125V2PBSC by Murata Power Solutions
Results Overview of DBE0125V2PBSC by Murata Power Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DBE0125V2PBSC Information
DBE0125V2PBSC by Murata Power Solutions is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for DBE0125V2PBSC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y5643
|
Newark | Dc-Dc Converter, 12V, 25A, Power Supply Applications:Ite, Dc/Dc Converter Type:Eighth Brick, Inpu... more RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
DBE0125V2PBSC
|
TME | Converter: DC/DC, 306W, Uin: 36÷75VDC, Uout: 12VDC, Iout: 25A, DIP Min Qty: 42 | 0 |
|
$75.7200 | RFQ |
DISTI #
000000000005524961
|
Sager | Isolated DC/DC Converters - Through Hole 12VOUT 25A 36-75VIN Min Qty: 1 | 0 |
|
$63.6900 / $71.4100 | Buy Now |