Part Details for DBCIDCC1D30AGB1 by Alpha 3 Manufacturing
Overview of DBCIDCC1D30AGB1 by Alpha 3 Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DBCIDCC1D30AGB1
DBCIDCC1D30AGB1 CAD Models
DBCIDCC1D30AGB1 Part Data Attributes
|
DBCIDCC1D30AGB1
Alpha 3 Manufacturing
Buy Now
Datasheet
|
Compare Parts:
DBCIDCC1D30AGB1
Alpha 3 Manufacturing
HEADER CONNECTOR,PCB MNT,RECEPT,30 CONTACTS,PIN,0.1 PITCH,SURFACE MOUNT TERMINAL,LOCKING,BLACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DUBILIER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.331 inch | |
Body Length | 2.269 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 3000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | SHORT LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.493 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 |
Alternate Parts for DBCIDCC1D30AGB1
This table gives cross-reference parts and alternative options found for DBCIDCC1D30AGB1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBCIDCC1D30AGB1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EXC18HKTN | Card Edge Connector, 18 Contact(s), 1/2 LOADED Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Sullins Connector Solutions | DBCIDCC1D30AGB1 vs EXC18HKTN |
40-2262-164 | HEADER CONNECTOR,HYBRID,PLUG,256+48 CONTACTS,SKT | TE Connectivity | DBCIDCC1D30AGB1 vs 40-2262-164 |
40-2361-132 | HEADER CONNECTOR,HYBRID,PLUG,256+48 CONTACTS,SKT | TE Connectivity | DBCIDCC1D30AGB1 vs 40-2361-132 |
DBCIDCC1D30AGA1 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Dubilier | DBCIDCC1D30AGB1 vs DBCIDCC1D30AGA1 |
40-2360-132 | HEADER CONNECTOR,HYBRID,PLUG,256+48 CONTACTS,SKT | TE Connectivity | DBCIDCC1D30AGB1 vs 40-2360-132 |
40-2261-164 | HEADER CONNECTOR,HYBRID,PLUG,256+48 CONTACTS,SKT | TE Connectivity | DBCIDCC1D30AGB1 vs 40-2261-164 |
EXC18HKWN | Card Edge Connector, 18 Contact(s), 1/2 LOADED Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Sullins Connector Solutions | DBCIDCC1D30AGB1 vs EXC18HKWN |
EXC18HKYN | Card Edge Connector, 18 Contact(s), 1/2 LOADED Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Sullins Connector Solutions | DBCIDCC1D30AGB1 vs EXC18HKYN |
40-2260-164 | HEADER CONNECTOR,HYBRID,PLUG,256+48 CONTACTS,SKT | TE Connectivity | DBCIDCC1D30AGB1 vs 40-2260-164 |
DBCIDCC1D30AGA1 | HEADER CONNECTOR,PCB MNT,RECEPT,30 CONTACTS,PIN,0.1 PITCH,SURFACE MOUNT TERMINAL,LOCKING,BLACK | Alpha 3 Manufacturing | DBCIDCC1D30AGB1 vs DBCIDCC1D30AGA1 |