Part Details for DBC33H-10-5P6[V001] by TE Connectivity
Overview of DBC33H-10-5P6[V001] by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for DBC33H-10-5P6[V001]
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | HERM RECP | 0 |
|
$79.4000 / $211.9100 | Buy Now |
|
Master Electronics | HERM RECP | 0 |
|
$79.4000 / $211.9100 | Buy Now |
Part Details for DBC33H-10-5P6[V001]
DBC33H-10-5P6[V001] CAD Models
DBC33H-10-5P6[V001] Part Data Attributes
|
DBC33H-10-5P6[V001]
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DBC33H-10-5P6[V001]
TE Connectivity
MIL Series Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 5,55 | |
Contact Sizes | 20,22D | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | HERMETIC | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Voltage | 550 V | |
Shell Finish | TIN | |
Shell Material | STAINLESS STEEL | |
Total Number of Contacts | 5 |