Part Details for DBBM13W3PSNMB-FR022 COAX CT by C&K
Overview of DBBM13W3PSNMB-FR022 COAX CT by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAMMRP-010 | Amphenol Cables on Demand | Amphenol CO-058SMAMMRP-010 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Male Coax Cable (RG58) 50 Ohm Coaxial Cable Assembly 10 ft | |
CO-058TNCRPTN-003 | Amphenol Cables on Demand | Amphenol CO-058TNCRPTN-003 Reverse Polarity TNC (RP-TNC) Male to Type N Male Coax Cable (RG58) 50 Ohm Coaxial Cable Assembly 3 ft | |
CO-059FTYPEMM-050 | Amphenol Cables on Demand | Amphenol CO-059FTYPEMM-050 F-Type Coax Cable - RG59 75 Ohm Coaxial Cable - Type F Male / Type F Male (TV/CABLE/SATELLITE) 50 ft |
Price & Stock for DBBM13W3PSNMB-FR022 COAX CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH1557
|
Newark | Dbbm13W3Psnmb-Fr022 |C&k Components DBBM13W3PSNMB-FR022 COAX CT RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$252.9000 / $306.8600 | Buy Now |