There are no models available for this part yet.
Overview of DBB51CM2410M by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DBB51CM2410M by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05M4081
|
Newark | Electromechanical Multifunction Timer, Product Range:Dbb51 Series, Timer Functions:Delay-On-Release, Time Min:60S, Time Max:600S, No. Of Timing Ranges:1Ranges, Timer Output:1 Changeover Relay, Supply Voltage Max:240Vac Rohs Compliant: Yes |Carlo Gavazzi DBB51CM2410M RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$119.2600 / $127.3000 | Buy Now | |
DISTI #
DBB51CM2410M-ND
|
DigiKey | RELAY TIME DELAY 600SEC 5A 250V Min Qty: 1 Lead time: 6 Weeks Container: Box |
5 In Stock |
|
$119.2604 / $134.0000 | Buy Now | |
DISTI #
225-DBB51CM2410M
|
Mouser Electronics | Time Delay & Timing Relays SPDT DELAY ON RELEASE TIMR 10M RoHS: Compliant | 0 |
|
$113.2900 / $127.3000 | Order Now | |
DISTI #
70014213
|
RS | Time Delay Relay, Timing, Off Delay, SPST, 5A, 240 VAC, DBB51 Series | Carlo Gavazzi Inc. DBB51CM2410M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$108.2700 / $135.3400 | RFQ | |
Onlinecomponents.com | DELAY ON RELEASE TIMER 17.5MM RoHS: Compliant |
5 In Stock |
|
$107.2000 / $118.7800 | Buy Now | ||
DISTI #
60860863
|
Verical | DBB51CM2410M Min Qty: 1 Package Multiple: 1 Date Code: 2033 | Americas - 4 |
|
$139.3600 / $154.4140 | Buy Now | |
DISTI #
DBB51CM2410M
|
TME | Timer, 6s÷60s, SPDT, 250VAC/5A,24VDC/5A, Usup: 24÷240VAC, -20÷60°C Min Qty: 1 | 0 |
|
$76.2100 / $87.9400 | RFQ | |
Master Electronics | DELAY ON RELEASE TIMER 17.5MM RoHS: Compliant |
5 In Stock |
|
$107.2000 / $118.7800 | Buy Now | ||
Neutron USA | Time Delay Relay, Timing, Off Delay, SPST, 5A, 240 VAC, DBB51 Series | 10 |
|
$239.8600 | Buy Now |
CAD Models for DBB51CM2410M by Carlo Gavazzi Holding AG
Part Data Attributes for DBB51CM2410M by Carlo Gavazzi Holding AG
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLO GAVAZZI HOLDING AG
|
Reach Compliance Code
|
unknown
|
Relay Type
|
MULTI-DELAY RELAY
|