Part Details for DBB01C724 by Carlo Gavazzi Holding AG
Overview of DBB01C724 by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for DBB01C724
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K2693
|
Newark | Spdt Delay On Release Timer 12-24Vdc |Carlo Gavazzi DBB01C724 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$138.6300 / $152.3100 | Buy Now |
DISTI #
DBB01C724-ND
|
DigiKey | RELAY TIME DELAY 600SEC 8A 250V Min Qty: 5 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$152.0000 | Buy Now |
DISTI #
225-DBB01C724
|
Mouser Electronics | Time Delay & Timing Relays SPDT DELAY ON RELEASE TIMER 12-24VDC RoHS: Compliant | 0 |
|
$121.6000 / $152.0000 | Order Now |
DISTI #
70623860
|
RS | Time Delay Relay, Control Voltage 12 - 24 VDC, 0.10 - 600.00 s, DBB Series | Carlo Gavazzi Inc. DBB01C724 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 2 |
|
$124.0300 / $155.0400 | Buy Now |
|
Onlinecomponents.com | TRUE DELAY ON REL. TIMER DIN22 | 0 |
|
$106.1600 / $133.0300 | Buy Now |