Part Details for DBB-3824 by Jonard Tools
Overview of DBB-3824 by Jonard Tools
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1583-824KE | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS, halogen-free | |
MSS1583-824KEB | Coilcraft Inc | General Purpose Inductor, 820uH, 10%, Ferrite-Core, 5858 | |
MSS1583-824KED | Coilcraft Inc | General Purpose Inductor, 820uH, 10%, Ferrite-Core, 5858 |
Price & Stock for DBB-3824
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK1959
|
Newark | Bellhanger Drill Bit, Hss, 3/8", 24", Drill Bit Size Metric:9.525Mm, Drill Bit Size Imperial:0.375", Effective Length:-, Overall Length:24", Product Range:- Rohs Compliant: Na |Jonard Tools DBB-3824 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.3500 / $41.9300 | Buy Now |
DISTI #
40-DBB-3824-ND
|
DigiKey | HIGH SPEED STEEL BELLHANGER DRIL Min Qty: 1 Lead time: 4 Weeks Container: Tube |
10 In Stock |
|
$35.4600 | Buy Now |
DISTI #
75412210
|
RS | High Speed Steel Bellhanger Drill Bit, 3/8 x 24 inch | Jonard DBB-3824 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$31.2300 / $33.3100 | RFQ |