Part Details for DBB-3812 by Jonard Tools
Overview of DBB-3812 by Jonard Tools
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1038-124NLC | Coilcraft Inc | General Purpose Inductor, 120uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT | |
MSS1038-123MLB | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT | |
MSS1038-124KLB | Coilcraft Inc | General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT |
Price & Stock for DBB-3812
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK1958
|
Newark | Bellhanger Drill Bit, Hss, 3/8", 12", Drill Bit Size Metric:9.525Mm, Drill Bit Size Imperial:0.375", Effective Length:-, Overall Length:12", Product Range:- Rohs Compliant: Na |Jonard Tools DBB-3812 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.2100 / $39.2400 | Buy Now |
DISTI #
40-DBB-3812-ND
|
DigiKey | HIGH SPEED STEEL BELLHANGER DRIL Min Qty: 1 Lead time: 4 Weeks Container: Tube |
10 In Stock |
|
$33.2900 | Buy Now |
DISTI #
75412209
|
RS | High Speed Steel Bellhanger Drill Bit, 3/8 x 12 inch | Jonard DBB-3812 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$29.2300 / $31.1800 | RFQ |