Part Details for DBAS78G61-948PN059 by TE Connectivity
Overview of DBAS78G61-948PN059 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBAS78G61-948PN059
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
1 Partner Stock |
|
$2,602.2500 / $3,307.0000 | Buy Now |
DISTI #
69077169
|
Verical | 0 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$3,133.2700 | Buy Now |
DISTI #
DBAS78G61-948PN059
|
IBS Electronics | Dbas 78G 61-948 Pn 059 Min Qty: 1 Package Multiple: 1 | 1 |
|
$3,258.5900 | Buy Now |
DISTI #
C1S114412533316
|
Chip1Stop | Unclassified | 1 |
|
$3,160.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 Partner Stock |
|
$2,602.2500 / $3,307.0000 | Buy Now |
Part Details for DBAS78G61-948PN059
DBAS78G61-948PN059 CAD Models
DBAS78G61-948PN059 Part Data Attributes
|
DBAS78G61-948PN059
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DBAS78G61-948PN059
TE Connectivity
MIL SERIES CONNECTOR, PLUG
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Quantities | 42,4,2 | |
Contact Sizes | 20,16,6 | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | THERMOSET/FLUOROSILICONE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 61 | |
Termination Type | CRIMP | |
Total Number of Contacts | 48 | |
Unique Insert Number | 61-948 |