Part Details for DBAS 970-25-61 SN by TE Connectivity
Overview of DBAS 970-25-61 SN by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBAS 970-25-61 SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK7675
|
Newark | Mil Spec Cir Conn, Rcpt, 25-61, Crimp, Product Range:-, Equivalent Military Specification:Mil-Dtl-38999 Series, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:61Contacts, Coupling Style:Push-Pull Rohs Compliant: Yes |Deutsch Te Connectivity DBAS 970-25-61 SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$578.6300 | Buy Now |
DISTI #
844-DBAS970-25-61SN-ND
|
DigiKey | WIRE-TO-PANEL, 61 POSITION, SEAL Min Qty: 1 Lead time: 31 Weeks Container: Box |
3 In Stock |
|
$614.7900 | Buy Now |
DISTI #
24AK7675
|
Avnet Americas | Connector Circular Receptacle 61 Position Crimp Straight Panel Mount 61 Terminal 1 Port - Bulk (Alt: 24AK7675) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 3 Partner Stock |
|
$718.0000 / $774.8800 | Buy Now |
DISTI #
ZPF000000000114189
|
Avnet Americas | Connector Circular Receptacle 61 Position Crimp Straight Panel Mount 61 Terminal 1 Port - Bulk (Alt: ZPF000000000114189) Min Qty: 5 Package Multiple: 1 Lead time: 28 Weeks, 3 Days Container: Bulk | 0 |
|
$423.2837 / $571.8953 | Buy Now |
DISTI #
571-DBAS970-25-61SN
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 3 |
|
$690.3800 / $745.0800 | Buy Now |
DISTI #
DCHDBAS 970-25-61 SN
|
Heilind Electronics | DBAS 970-25-61 SN | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHDBAS 970-25-61 SN
|
Interstate Connecting Components | DBAS 970-25-61 SN | 0 |
|
Buy Now |