Part Details for DBA9W4SA197F0 by ITT Interconnect Solutions
Overview of DBA9W4SA197F0 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBA9W4SA197F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
695-DBA9W4SA197F0
|
Mouser Electronics | Circular MIL Spec Connector COMBO 9W4F CRIMP LC TIN RoHS: Compliant | 70 |
|
$25.8200 / $34.8500 | Buy Now |
DISTI #
DBA9W4SA197F0
|
PEI Genesis | COMBO 9W4F CRIMP LC TIN Min Qty: 1 | 40 |
|
$20.7600 / $29.9900 | Buy Now |
Part Details for DBA9W4SA197F0
DBA9W4SA197F0 CAD Models
DBA9W4SA197F0 Part Data Attributes
|
DBA9W4SA197F0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBA9W4SA197F0
ITT Interconnect Solutions
D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | COMPATIBLE CONTACTS: 030-2488-017; 030-2488-016; 980-2000-926; 980-2000-923, EMI/RFI SHIELDED, PANEL MOUNT | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | DBA9W4PK87F0 | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBA9W4SA197F0
This table gives cross-reference parts and alternative options found for DBA9W4SA197F0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBA9W4SA197F0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCBC9W4S000EG | D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, | Amphenol Positronic | DBA9W4SA197F0 vs SCBC9W4S000EG |