Part Details for DBA5W5PK87F0 by ITT Interconnect Solutions
Overview of DBA5W5PK87F0 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBA5W5PK87F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70794882
|
RS | Connector, D-sub, Rectangular, DA, B, Plug, 5W5, None, | ITT Cannon DBA5W5PK87F0 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9300 / $8.2100 | RFQ |
DISTI #
28874910
|
Verical | Conn D-Subminiature RCP 4 POS Crimp ST Panel Mount RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 13920 |
|
$3.1681 / $4.5348 | Buy Now |
DISTI #
63400685
|
Verical | Conn D-Subminiature RCP 4 POS Crimp ST Panel Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 90 |
|
$2.9023 | Buy Now |
DISTI #
61176488
|
Verical | Conn D-Subminiature RCP 4 POS Crimp ST Panel Mount RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 33 |
|
$5.1514 / $6.2487 | Buy Now |
DISTI #
69098052
|
Verical | Conn D-Subminiature RCP 4 POS Crimp ST Panel Mount RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2321 | Americas - 15 |
|
$3.0680 / $8.4240 | Buy Now |
DISTI #
DBA5W5PK87F0
|
PEI Genesis | COMBO 5W5M CRIMP LC TIN Min Qty: 1 | 13920 |
|
$2.5600 / $3.2600 | Buy Now |
Part Details for DBA5W5PK87F0
DBA5W5PK87F0 CAD Models
DBA5W5PK87F0 Part Data Attributes
|
DBA5W5PK87F0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBA5W5PK87F0
ITT Interconnect Solutions
D Subminiature Connector, 5 Contact(s), Male, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | COMPATIBLE CONTACTS: 030-2487-017; 030-2487-016; 980-2000-925; 980-2000-946, EMI/RFI SHIELDED, PANEL MOUNT | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | DBA5W5SA197F0 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |