Part Details for DBA36-10-5SN-6106 [V003] by TE Connectivity
Overview of DBA36-10-5SN-6106 [V003] by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNV-003 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNV-003 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Violet 3ft | |
610640003 | Amphenol Communications Solutions | QSFP+ 30AWG, 3meter passive | |
610640004 | Amphenol Communications Solutions | QSFP+ 28AWG, 4meter passive |
Price & Stock for DBA36-10-5SN-6106 [V003]
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DBA36-10-5SN-6106[V003]-ND
|
DigiKey | PLUG ASSY Min Qty: 8 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$342.6150 | Buy Now |