Part Details for DBA17W2SA197F0 by ITT Interconnect Solutions
Overview of DBA17W2SA197F0 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBA17W2SA197F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITADBA17W2SA197F0
|
Heilind Electronics | COMBO 17W2F CRIMP LC TIN | Americas - 46 in Stock |
|
$5.7900 / $6.7240 | Buy Now |
DISTI #
ITTDBA17W2SA197F0
|
Heilind Electronics | D SUB SI D*A L/C 112049-0031 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITADBA17W2SA197F0
|
Interstate Connecting Components | COMBO 17W2F CRIMP LC TIN | 140 |
|
$5.7900 / $6.7240 | Buy Now |
DISTI #
ITTDBA17W2SA197F0
|
Interstate Connecting Components | D SUB SI D*A L/C 112049-0031 | 0 |
|
Buy Now |
Part Details for DBA17W2SA197F0
DBA17W2SA197F0 CAD Models
DBA17W2SA197F0 Part Data Attributes
|
DBA17W2SA197F0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DBA17W2SA197F0
ITT Interconnect Solutions
D Subminiature Connector, 17 Contact(s), Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | COMPATIBLE CONTACTS: 030-2488-017; 030-2488-016; 980-2000-926; 980-2000-923, EMI/RFI SHIELDED, PANEL MOUNT | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | DBA17W2PK87F0 | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | CRIMP | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBA17W2SA197F0
This table gives cross-reference parts and alternative options found for DBA17W2SA197F0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBA17W2SA197F0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBC17W2F0-0-S | D Subminiature Connector, 17 Contact(s), Female | Amphenol Positronic | DBA17W2SA197F0 vs CBC17W2F0-0-S |
CBC17W2F0-X | D Subminiature Connector, 17 Contact(s), Female | Amphenol Positronic | DBA17W2SA197F0 vs CBC17W2F0-X |
CBC17W2F0-0 | D Subminiature Connector, 17 Contact(s), Female | Amphenol Positronic | DBA17W2SA197F0 vs CBC17W2F0-0 |
CBC17W2F120000 | D Subminiature Connector, 17 Contact(s), Female, Crimp Terminal | Amphenol Positronic | DBA17W2SA197F0 vs CBC17W2F120000 |
CBC17W2F0-0-Z | D Subminiature Connector, 17 Contact(s), Female | Amphenol Positronic | DBA17W2SA197F0 vs CBC17W2F0-0-Z |