Part Details for DBA100UA60 by Sanrex Corporation
Overview of DBA100UA60 by Sanrex Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBA100UA60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | DIODE FRED MODULE 50A (2x50A) 600V SOT227B (MINI | 0 |
|
$20.6045 / $22.0468 | RFQ |
Part Details for DBA100UA60
DBA100UA60 CAD Models
DBA100UA60 Part Data Attributes:
|
DBA100UA60
Sanrex Corporation
Buy Now
Datasheet
|
Compare Parts:
DBA100UA60
Sanrex Corporation
Diode,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SANSHA ELECTRIC MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Forward Voltage-Max (VF) | 1.35 V | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 100000 µA | |
Reverse Recovery Time-Max | 0.2 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | YES |