Part Details for DBA100G by onsemi
Overview of DBA100G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBA100G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0634
|
Newark | Dba100G, Standard Recovery Rectifiers |Onsemi DBA100G Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 / $1.9700 | Buy Now |
|
Rochester Electronics | DBA10 - Bridge Rectifier Diode, 3.7A, 600V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 29796 |
|
$1.2100 / $1.4200 | Buy Now |
Part Details for DBA100G
DBA100G CAD Models
DBA100G Part Data Attributes:
|
DBA100G
onsemi
Buy Now
Datasheet
|
Compare Parts:
DBA100G
onsemi
10.0 A Single-Phase Bridge Rectifier, 1000-FTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 161AF | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3.7 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | SILVER |