Part Details for DB910R-7.62-2P-GN-S by Cixi Dibo Electronics Co Ltd
Overview of DB910R-7.62-2P-GN-S by Cixi Dibo Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB910R-7.62-2P-GN-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1x2P -40��~+105�� 30A 300V Green 10~26 Right-Angle 7.62mm 1.5~4 1 2 Push-Pull,P=7.62mm Screw terminal ROHS | 304 |
|
$0.1658 / $0.1953 | Buy Now |
|
LCSC | 1x2P -40+105 30A 300V Green 1026 Bend insert 7.62mm 1.54 1 2 Push-PullP7.62mm Screw Terminal Blocks ROHS | 104 |
|
$0.1845 / $0.2435 | Buy Now |