There are no models available for this part yet.
Overview of DB8-3A6CAB-SPS7B02 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DB8-3A6CAB-SPS7B02 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13AM9730
|
Newark | M Series Sensor Connector, M8 Distribution Box, 6 Ports, 3A, 03 Pins, Female Connector, Female Contact, Length 2000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw DB8-3A6CAB-SPS7B02 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.5400 / $81.9000 | Buy Now | |
DISTI #
LTWDB8-3A6CAB-SPS7B02
|
Heilind Electronics | M SERIES SENSOR CONNECTOR, M8 DISTRIBUTION BOX | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.2000 / $92.5900 | Buy Now | ||
DISTI #
LTWDB8-3A6CAB-SPS7B02
|
Interstate Connecting Components | M SERIES SENSOR CONNECTOR, M8 DISTRIBUTION BOX | 0 |
|
Buy Now |