Part Details for DB51213 by ITT Interconnect Solutions
Overview of DB51213 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Price & Stock for DB51213
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F3707
|
Newark | D Sub Backshell, Size Db, Thermoplastic, Product Range:-, D Sub Shell Size:Db, Cable Exit Angle:90°, Connector Body Material:Thermoplastic Body, Accessory Type:Plastic Backshell, Connector Shell Size:Db, Enclosure Material:Plastic Rohs Compliant: Yes |Itt Cannon DB51213 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.6600 | Buy Now |
DISTI #
DB51213-ND
|
DigiKey | CONN BACKSHELL 25POS 90DEG BLACK Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
051213-0000
|
Avnet Americas | Connector Accessories Plastic Backshell 25 POS Right Angle Exit Thermoplastic Black - Bulk (Alt: 051213-0000) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-DB51213
|
Mouser Electronics | Circular MIL Spec Connector DSUB DB B/S 90 DEG PLASTIC RoHS: Compliant | 0 |
|
$21.5100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.5200 / $63.1700 | Buy Now |
|
Quest Components | 3 |
|
$90.4552 / $95.2160 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$15.0000 / $23.0800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$21.5200 / $63.1700 | Buy Now |
Part Details for DB51213
DB51213 CAD Models
DB51213 Part Data Attributes
|
DB51213
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DB51213
ITT Interconnect Solutions
Connector Accessory, Backshell Kit, Thermoplastic, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Assembly Item Name | BACKSHELL KIT | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | THERMOPLASTIC | |
Mounting Option 1 | #4-24 | |
Mounting Option 2 | SCREW |