Part Details for DB509061 by ITT Interconnect Solutions
Overview of DB509061 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB509061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-1900-ND
|
DigiKey | CONN POTTING SHELL 25POS WHITE Min Qty: 1 Lead time: 16 Weeks Container: Bag |
937 In Stock |
|
$4.7086 / $8.0700 | Buy Now |
DISTI #
DB509061
|
Avnet Americas | 050906-0001 - Bulk (Alt: DB509061) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6620 / $5.9940 | Buy Now |
DISTI #
ITTDB509061
|
Heilind Electronics | DB509061 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
260 In Stock |
|
$4.9300 / $8.0400 | Buy Now |
DISTI #
ITTDB509061
|
Interstate Connecting Components | DB509061 | 0 |
|
Buy Now | |
DISTI #
050906-0001
|
Avnet Abacus | 050906-0001 (Alt: 050906-0001) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
260 In Stock |
|
$4.9300 / $8.0400 | Buy Now |