Part Details for DB4-220P(729) by Amphenol Aerospace
Overview of DB4-220P(729) by Amphenol Aerospace
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131319-181220PLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Black Color, 18 Positions, LCP, Non GW Compatible, Tray Packing, With Pegs. | |
10131319-162220PLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 100u\\ Matte Tin overall plating, Black Color, 16 Positions, LCP, Non GW Compatible, Tray Packing, With Pegs. |
Price & Stock for DB4-220P(729)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAODB4-220P(729)
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AAODB4-220P(729)
|
Interstate Connecting Components | 0 |
|
Buy Now |