Part Details for DB4-200P (709) by Amphenol Corporation
Overview of DB4-200P (709) by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-200P | Rochester Electronics | Broadband RF power GaN HEMT | |
71V25761S200PFGI | Renesas Electronics Corporation | 3.3V 128K x 36 Synchronous PipeLined Burst SRAM with 2.5V I/O | |
71V2558XS200PF8 | Renesas Electronics Corporation | 256K X 18 2.5V I/O ZBT PB |
Price & Stock for DB4-200P (709)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DB4-200P (709)
|
Avnet Americas | - Bulk (Alt: DB4-200P (709)) Min Qty: 3 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$527.0762 | Buy Now |
DISTI #
654-DB4-200P(709)
|
Mouser Electronics | Rectangular MIL Spec Connectors Daughter Board 4 ROWS 200 CONT | 0 |
|
$529.1100 / $565.3800 | Order Now |