Part Details for DB3X501K0L by Panasonic Electronic Components
Overview of DB3X501K0L by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DB3X501K0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W7917
|
Newark | Diode, Ultrafast Recovery, 200Ma, 50V, Sot-23, Full Reel, Diode Configuration:Single, Repetitive Peak Reverse Voltage:50V, Average Forward Current:200Ma, Forward Voltage Max:550Mv, Forward Surge Current:1A, Diode Case Style:Sot-23 Rohs Compliant: Yes |Panasonic DB3X501K0L Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Quest Components | MIXER DIODE, ULTRA HIGH FREQUENCY, SILICON, TO-236AA | 60 |
|
$0.5625 / $0.9375 | Buy Now |
DISTI #
2285001
|
Farnell | RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.0411 / $0.1573 | Buy Now |
Part Details for DB3X501K0L
DB3X501K0L CAD Models
DB3X501K0L Part Data Attributes
|
DB3X501K0L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DB3X501K0L
Panasonic Electronic Components
Mixer Diode, Ultra High Frequency, Silicon, TO-236AA, HALOGEN FREE AND ROHS COMPLIANT, MINI3-G3-B, SC-59A, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SC-59A, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Samacsys Manufacturer | Panasonic | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JEDEC-95 Code | TO-236AA | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |