Part Details for DB3X314K0L by Panasonic Electronic Components
Overview of DB3X314K0L by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for DB3X314K0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W7909
|
Newark | Diode, Ultrafast Recovery, 30Ma, 30V, Sot-23, Full Reel, Diode Configuration:Single, Repetitive Peak Reverse Voltage:30V, Average Forward Current:30Ma, Forward Voltage Max:1V, Forward Surge Current:-, Operating Temperature Max:125°C Rohs Compliant: Yes |Panasonic DB3X314K0L Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
56W3750
|
Newark | Diode, Ultrafast Recovery, 30Ma, 30V, Sot-23, Diode Configuration:Single, Repetitive Peak Reverse Voltage:30V, Average Forward Current:30Ma, Forward Voltage Max:1V, Forward Surge Current:-, Operating Temperature Max:125°C Rohs Compliant: Yes |Panasonic DB3X314K0L Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Quest Components | MIXER DIODE, L BAND, SILICON, TO-236AA | 7 |
|
$0.7988 / $0.9585 | Buy Now |
DISTI #
DB3X314K0L
|
Avnet Abacus | SCHOTTKY BARRIER DIODE SINGLE RECTIFIC@ION VR:30V IF:30 (Alt: DB3X314K0L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DB3X314K0L
DB3X314K0L CAD Models
DB3X314K0L Part Data Attributes
|
DB3X314K0L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DB3X314K0L
Panasonic Electronic Components
Mixer Diode, L Band, Silicon, TO-236AA, HALOGEN FREE AND ROHS COMPLIANT, MINI3-G3-B, SC-59A, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SC-59A, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Samacsys Manufacturer | Panasonic | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.4 V | |
Frequency Band | L BAND | |
JEDEC-95 Code | TO-236AA | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.03 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |