-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mixer Diode, L Band, Silicon, HALOGEN FREE AND ROHS COMPLIANT, SSMINI3-F3-B, SC-89, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W3739
|
Newark | Diode, Ultrafast Recovery, 20Ma, 30V, Sot-490, Diode Configuration:Dual Series, Repetitive Peak Reverse Voltage:30V, Average Forward Current:20Ma, Forward Voltage Max:1V, Forward Surge Current:-, Operating Temperature Max:125°C Rohs Compliant: Yes |Panasonic DB3S314F0L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1604 |
|
$0.0350 | Buy Now |
|
Quest Components | 2362 |
|
$0.0840 / $0.2800 | Buy Now | |
|
Quest Components | 2398 |
|
$0.3605 / $1.0300 | Buy Now | |
DISTI #
DB3S314F0L
|
Avnet Abacus | SCHOTTKY BARRIER DIODE SERIAL, RECTIFICATION, VR:30V, IF:30 (Alt: DB3S314F0L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DB3S314F0L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DB3S314F0L
Panasonic Electronic Components
Mixer Diode, L Band, Silicon, HALOGEN FREE AND ROHS COMPLIANT, SSMINI3-F3-B, SC-89, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SC-89, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Samacsys Manufacturer | Panasonic | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.4 V | |
Frequency Band | L BAND | |
JESD-30 Code | R-PDSO-F3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.03 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |