-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mixer Diode, Very High Frequency, Silicon, HALOGEN FREE AND ROHS COMPLIANT, SSMINI3-F3-B, SC-89, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DB3S308F0L by Panasonic Electronic Components is a Microwave Mixer Diode.
Microwave Mixer Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DB3S308F0L
|
Avnet Abacus | Diode Switching 30V 0075A 3Pin SC89 Embossed TR (Alt: DB3S308F0L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Greenchips | Date Code: 18+ | 44 |
|
RFQ | |
|
Win Source Electronics | DIODE ARRAY SCHOTTKY 30V SSMINI3 | 84510 |
|
$0.0433 / $0.0649 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DB3S308F0L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DB3S308F0L
Panasonic Electronic Components
Mixer Diode, Very High Frequency, Silicon, HALOGEN FREE AND ROHS COMPLIANT, SSMINI3-F3-B, SC-89, 3 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SC-89, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Samacsys Manufacturer | Panasonic | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.29 V | |
Frequency Band | VERY HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-F3 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
The recommended PCB footprint for the DB3S308F0L is a rectangular pad with dimensions of 3.3mm x 2.5mm, with a 0.5mm radius corner and a 0.3mm spacing between pads.
To ensure reliable soldering, use a soldering iron with a temperature of 250°C to 270°C, and apply a small amount of solder paste to the pads. Use a soldering technique that minimizes the risk of overheating or cold solder joints.
The maximum operating temperature range for the DB3S308F0L is -40°C to 125°C, with a storage temperature range of -40°C to 150°C.
Handle the DB3S308F0L by the edges or the body, avoiding touching the pins or the electrical contacts. Use an anti-static wrist strap or mat to prevent electrostatic discharge damage.
The recommended reflow soldering profile for the DB3S308F0L is a peak temperature of 240°C to 250°C, with a dwell time of 30 seconds to 60 seconds above 217°C.