Part Details for DB301R-5.0-3P-BU-S by Cixi Dibo Electronics Co Ltd
Overview of DB301R-5.0-3P-BU-S by Cixi Dibo Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB301R-5.0-3P-BU-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1x3P -40+120 17.5A 250V Blue 1422 Right-Angle 5mm 1.5 1 3 Push-PullP5mm Screw terminal ROHS | 1215 |
|
$0.0942 / $0.1816 | Buy Now |