Part Details for DB3 by onsemi
Overview of DB3 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DB3
DB3 CAD Models
DB3 Part Data Attributes:
|
DB3
onsemi
Buy Now
Datasheet
|
Compare Parts:
DB3
onsemi
DIAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakover Voltage-Max | 36 V | |
Breakover Voltage-Min | 28 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | LONG FORM | |
Surface Mount | NO | |
Trigger Device Type | DIAC |