Part Details for DB3 by Rugao Dachang Electronics Co Ltd
Overview of DB3 by Rugao Dachang Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DB3
DB3 CAD Models
DB3 Part Data Attributes:
|
DB3
Rugao Dachang Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DB3
Rugao Dachang Electronics Co Ltd
DIAC, 36V V(BO) Max
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RUGAO DACHANG ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakover Voltage-Max | 36 V | |
Breakover Voltage-Min | 28 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Number of Elements | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | LONG FORM | |
Surface Mount | NO | |
Trigger Device Type | DIAC |