Part Details for DB3 by Rochester Electronics LLC
Overview of DB3 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DB3
DB3 CAD Models
DB3 Part Data Attributes:
|
DB3
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DB3
Rochester Electronics LLC
36 V, DIAC, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | DO-35 | |
Package Description | LONG FORM, O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
Breakover Voltage-Max | 36 V | |
Breakover Voltage-Min | 28 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | COMMERCIAL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | DIAC |