Part Details for DB3 by Kuwait Semiconductor Co Ltd
Overview of DB3 by Kuwait Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DB3
DB3 CAD Models
DB3 Part Data Attributes:
|
DB3
Kuwait Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DB3
Kuwait Semiconductor Co Ltd
DIAC, 36V V(BO) Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FORWARD INTERNATIONAL ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakover Voltage-Max | 36 V | |
Breakover Voltage-Min | 28 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Number of Elements | 1 | |
Package Style | LONG FORM | |
Surface Mount | NO | |
Trigger Device Type | DIAC |