Part Details for DB3 by Amphenol Corporation
Overview of DB3 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DB-3
|
Avnet Americas | DIAC / SIDAC, 28 V, 36 V, 50 µA, DO-35, 2 Pins, DIAC - Bulk (Alt: DB-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.0250 / $13.6710 | Buy Now |
DISTI #
DB-3
|
Avnet Americas | DIAC / SIDAC, 28 V, 36 V, 50 µA, DO-35, 2 Pins, DIAC - Bulk (Alt: DB-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.0250 / $13.6710 | Buy Now |