Part Details for DB3-473LF by Gowanda Electronics Corporation
Overview of DB3-473LF by Gowanda Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-473LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 3ACP 24S 7P Right Angle Header, Solder to Board | |
91487-473LF | Amphenol Communications Solutions | 2x6 Cable Plug Connector Kit, Left Exit, Standard Shield, Silver Gray | |
51940-473LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3AC Cable P 2DC Cable P 24S 4P Vertical Receptacle. |
Price & Stock for DB3-473LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DB3-473LF
|
Avnet Americas | RADIAL LEADED HIGH CURRENT POWER LINE CHOKE - Bulk (Alt: DB3-473LF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4000 / $21.6300 | Buy Now |
Part Details for DB3-473LF
DB3-473LF CAD Models
DB3-473LF Part Data Attributes
|
DB3-473LF
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
DB3-473LF
Gowanda Electronics Corporation
General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.142 Ω | |
Inductance-Nom (L) | 470 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 0.81 mm | |
Lead Length | 12.7 mm | |
Lead Spacing | 19.43 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 27.94 mm | |
Package Length | 20.96 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 4 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for DB3-473LF
This table gives cross-reference parts and alternative options found for DB3-473LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB3-473LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DB3-473 | Gowanda Electronics Corporation | Check for Price | General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, | DB3-473LF vs DB3-473 |