There are no models available for this part yet.
Overview of DB3-300P (705) by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
N0300P-T1B-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -4.5A 72Mohm Tmm/Sc-96 |
Price & Stock for DB3-300P (705) by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
654-DB3-300P(705)
|
Mouser Electronics | Rectangular MIL Spec Connectors Daughter Board 3 ROWS 300 CONT | 0 |
|
$365.2800 / $424.2200 | Order Now |