Part Details for DB3-104LF by Gowanda Electronics Corporation
Overview of DB3-104LF by Gowanda Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB3-104LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-DB3-104LF-ND
|
DigiKey | RADIAL POWER LINE CHOKE Min Qty: 50 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.9912 | Buy Now |
DISTI #
DB3-104LF
|
Avnet Americas | RADIAL LEADED HIGH CURRENT POWER LINE CHOKE - Bulk (Alt: DB3-104LF) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$4.8444 / $25.7796 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.7800 / $23.4900 | Buy Now | |
DISTI #
DB3-104LF
|
Avnet Americas | RADIAL LEADED HIGH CURRENT POWER LINE CHOKE - Bulk (Alt: DB3-104LF) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$4.8444 / $25.7796 | Buy Now |
Part Details for DB3-104LF
DB3-104LF CAD Models
DB3-104LF Part Data Attributes:
|
DB3-104LF
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
DB3-104LF
Gowanda Electronics Corporation
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.263 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 0.72 mm | |
Lead Length | 12.7 mm | |
Lead Spacing | 19.43 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 27.94 mm | |
Package Length | 20.96 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 2 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |