Datasheets
DB2J316 by:

Mixer Diode, HALOGEN FREE AND ROHS COMPLIANT, SMINI2-F5-B, 2 PIN

Part Details for DB2J316 by Panasonic Electronic Components

Overview of DB2J316 by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for DB2J316

DB2J316 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DB2J316 Part Data Attributes

DB2J316 Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
DB2J316 Panasonic Electronic Components Mixer Diode, HALOGEN FREE AND ROHS COMPLIANT, SMINI2-F5-B, 2 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer PANASONIC CORP
Package Description R-PDSO-F2
Pin Count 2
Manufacturer Package Code SMINI2-F5-B
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.60
Configuration SINGLE
Diode Element Material SILICON
Diode Type MIXER DIODE
Forward Voltage-Max (VF) 0.55 V
JESD-30 Code R-PDSO-F2
Non-rep Pk Forward Current-Max 1 A
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Output Current-Max 0.1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 30 V
Surface Mount YES
Technology SCHOTTKY
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

DB2J316 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DB2J316 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DB2J316 by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of DB2J316 would you like to use for your alert(s)?
  • Please alert me when DB2J316 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DB2J316 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DB2J316 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DB2J316 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DB2J316.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DB2J316 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: