-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mixer Diode, L Band, Silicon, HALOGEN FREE AND ROHS COMPLIANT, SMINI2-F5-B, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W7852
|
Newark | Diode, Ultrafast Recovery, 30Ma, 30V, Smini2-F5-B, Full Reel, Diode Configuration:Single, Repetitive Peak Reverse Voltage:30V, Average Forward Current:30Ma, Forward Voltage Max:1V, Forward Surge Current:-, Diode Case Style:Sod-323F Rohs Compliant: Yes |Panasonic DB2J31400L Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
56W3703
|
Newark | Diode, Ultrafast Recovery, 30Ma, 30V, Smini2-F5-B, Diode Configuration:Single, Repetitive Peak Reverse Voltage:30V, Average Forward Current:30Ma, Forward Voltage Max:1V, Forward Surge Current:-, Operating Temperature Max:125°C Rohs Compliant: Yes |Panasonic DB2J31400L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Bristol Electronics | 1549 |
|
RFQ | ||
|
ComSIT USA | SILICON EPITAXIAL PLANAR TYPE DIODE Mixer Diode, L Band, Silicon RoHS: Compliant | Europe - 8370 |
|
RFQ | |
DISTI #
DB2J31400L
|
Avnet Abacus | Diode Switching 30V 0.03A 2-Pin SMini2-F5-B T/R (Alt: DB2J31400L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Win Source Electronics | DIODE SCHOTTKY 30V 30MA SMINI2 | 159620 |
|
$0.1890 / $0.2830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DB2J31400L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DB2J31400L
Panasonic Electronic Components
Mixer Diode, L Band, Silicon, HALOGEN FREE AND ROHS COMPLIANT, SMINI2-F5-B, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, SMINI2-F5-B, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Samacsys Manufacturer | Panasonic | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.4 V | |
Frequency Band | L BAND | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.03 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |