DB2J20900L
Description: Mixer Diode, Ultra High Frequency, Silicon, HALOGEN FREE AND ROHS COMPLIANT, SMINI2-F5-B, SC-90A, 2 PIN

Overview of DB2J20900L by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

Price & Stock for DB2J20900L by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
Quest Components MIXER DIODE, ULTRA HIGH FREQUENCY, SILICON 2584
  • 1 $3.7500
  • 433 $2.0625
  • 971 $1.8750
$1.8750 / $3.7500 Buy Now
Neutron USA DB2J20900L, SMT Schottky Diode, 20V 500mA, 2.4ns, 2-Pin SMini2 F5 B 0
  • 1 $1.5800
$1.5800 Buy Now

CAD Models for DB2J20900L by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DB2J20900L by Panasonic Electronic Components

DB2J20900L
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
PANASONIC CORP
Package Description
SC-90A, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.60
Samacsys Manufacturer
Panasonic
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
MIXER DIODE
Frequency Band
ULTRA HIGH FREQUENCY
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e6
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
TIN BISMUTH
Terminal Form
FLAT
Terminal Position
DUAL
Want to compare parts?
  1. DB2J20900L
    Panasonic Electronic Components
    Mixer Diode, Ultra High Frequency, Silicon, HALOGEN FREE AND ROHS COMPLIANT, SMINI2-F5-B, SC-90A, 2 PIN
    VS

Related Parts for DB2J20900L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DB2J20900L by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DB2J20900L by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of DB2J20900L would you like to use for your alert(s)?
  • Please alert me when DB2J20900L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DB2J20900L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DB2J20900L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DB2J20900L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DB2J20900L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DB2J20900L by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: