Part Details for DB25SA191A197 by ITT Interconnect Solutions
Results Overview of DB25SA191A197 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DB25SA191A197 Information
DB25SA191A197 by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DB25SA191A197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2489054
|
Farnell | D-SUB CONNECTOR, RCPT, 25POS RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 652 |
|
$14.9015 / $21.8948 | Buy Now |
DISTI #
DB25SA191A197
|
PEI Genesis | DSUB 25F SOD G30 TIN Min Qty: 1 | 635 |
|
$11.9500 / $13.0400 | Buy Now |
Part Details for DB25SA191A197
DB25SA191A197 CAD Models
DB25SA191A197 Part Data Attributes
|
DB25SA191A197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DB25SA191A197
ITT Interconnect Solutions
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Body Breadth | 0.494 inch | |
Body Depth | 0.196 inch | |
Body Length | 2.08 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1250VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DB25SA191A197
This table gives cross-reference parts and alternative options found for DB25SA191A197. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB25SA191A197, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DBMF25S632CTLF | Amphenol FCi | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | DB25SA191A197 vs DBMF25S632CTLF |
DBM25S432HLF | Amphenol FCi | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | DB25SA191A197 vs DBM25S432HLF |
DBM25S3HLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, LEAD FREE | DB25SA191A197 vs DBM25S3HLF |
DBM25S632HLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | DB25SA191A197 vs DBM25S632HLF |
DBM25S467GLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | DB25SA191A197 vs DBM25S467GLF |
DBMF25S464CTLF | Amphenol FCi | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | DB25SA191A197 vs DBMF25S464CTLF |
DBM25S632HLF | Amphenol FCi | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | DB25SA191A197 vs DBM25S632HLF |
DBM25S467GLF | Amphenol FCi | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | DB25SA191A197 vs DBM25S467GLF |
DBM25S6MTLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | DB25SA191A197 vs DBM25S6MTLF |
DBMF25S464CTLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | DB25SA191A197 vs DBMF25S464CTLF |
DB25SA191A197 Frequently Asked Questions (FAQ)
-
The operating temperature range of the DB-25S-A191-A197 connector is -55°C to 125°C.
-
Yes, the DB-25S-A191-A197 connector is designed to withstand high-vibration environments and is suitable for use in applications such as aerospace, defense, and industrial systems.
-
The mating cycle life of the DB-25S-A191-A197 connector is 500 cycles minimum.
-
Yes, the DB-25S-A191-A197 connector is RoHS and REACH compliant, making it suitable for use in applications that require environmental compliance.
-
The recommended torque for the DB-25S-A191-A197 connector is 0.5 Nm to 1.5 Nm (4.4 in-lbs to 13.3 in-lbs).